50-75% Off
TE Connectivity1734510-1Connector USB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mini USB 2.0 Type B | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 100 | |
| 50 | |
| 5000 | |
| Stainless Steel | |
| Tin Over Nickel | |
| -40 | |
| 85 | |
| Tray | |
| 9.9 | |
| 9.6 | |
| 4.09 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

