10-25% Off
TE Connectivity1734248-4Connector FFC-FPC
Conn FPC Connector SKT 4 POS 1mm Solder ST SMD Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 125VDC | |
| -20 | |
| 85 | |
| Tape | |
| 10.8 | |
| 4.6 | |
| 5.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

