Murata Power Solutions17334CInductor Leaded
Inductor General Purpose Unshielded Wirewound 330uH 10% 1KHz 100Q-Factor 0.42A 1.1Ohm DCR RDL Pack
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 330u | |
| 10% | |
| 1K | |
| 0.42 | |
| 0.42 | |
| 1.1 | |
| 100(Typ) | |
| 100K | |
| 3.7M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| 0 | |
| 70 | |
| Pack | |
| 7 | |
| 10.5 |
Your electrical design will benefit from this general purpose 17334C leaded inductor from Murata Power Solutions. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of 0 °C and a maximum of 70 °C. This leaded inductor has a maximum DC current of 420m A with a maximum resistance of 1.1 Ohm. It has a tolerance of 10%. This product is 10.5 mm tall. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.7M(Typ) Hz. It has an inductance of 330u H. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

