PHOENIX CONTACT1733457Connector Terminal Blocks
Conn PC Terminal Block 6 POS 5mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 5 | |
| 1 | |
| 6 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 8.53 | |
| 30 | |
| 13.4 | |
| 15.3 | |
| Green | |
| Through Hole |
Never worry about wires becoming undone by implementing this pc terminal block 1733457 PCB terminal block developed by Phoenix Contact. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 22 A. 1733457 is housed in polyamide. It uses the solder termination method. This product is 30 mm long, 15.3 mm tall and 13.4 mm deep. Its wire is 14-26 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

