PHOENIX CONTACT1732823Connector Terminal Blocks
Conn Spring Cage F 10 POS 5mm Push-In Spring ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 10 | |
| 5 | |
| 1 | |
| 10 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 12.485 | |
| 50 | |
| 26.2 | |
| 10.9 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this spring cage 1732823 PCB terminal block from Phoenix Contact. This F connector has 10 F contacts. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. It has a female type gender. Its pitch is 5 mm. 1732823 is housed in polybutylene terephthalate. This device has a maximum current rating of 12 A. This product is 50 mm long, 10.9 mm tall and 26.2 mm deep. Its wire is 14-24 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

