Weidmueller GmbH & Co. KG1729520000Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) M 24 POS 3.5mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| M | |
| 24 | |
| 2 | |
| Solder | |
| 3.5 | |
| Straight | |
| 10 | |
| 150V | |
| 5 | |
| -50 | |
| 100 | |
| Box | |
| 6.53 | |
| 45 | |
| 10.5 | |
| 14.2 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

