Reduced Price
PHOENIX CONTACT1729344Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 3 | |
| Solder | |
| 5.08 | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.957 | |
| 15.24 | |
| 12 | |
| 8.6 | |
| Through Hole |
This wire to board 1729344 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

