PHOENIX CONTACT1729160Connector Terminal Blocks
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.387 | |
| 30.48 | |
| 8.15 | |
| 10 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this pc terminal block 1729160 PCB terminal block from Phoenix Contact. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 400 V. 1729160 is housed in polyamide. This device has a maximum current rating of 13.5 A. This product is 30.48 mm long, 10 mm tall and 8.1 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

