Top Purchased

PHOENIX CONTACT1729128Connector Terminal Blocks

Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard

This pc terminal block 1729128 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a straight body orientation. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 13.5 A. 1729128 is housed in polyamide. This product is 10.16 mm long, 10 mm tall and 8.1 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.

Import TariffMay apply to this part

4,051 parts: Ships in 2 days

    Total$0.88Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2511+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 4,051 parts
      • Price: $0.8797

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.