PHOENIX CONTACT1728921Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 9 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard

Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1728921 header connector. This HDR connector has 9 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. This is a 1-row connector. This device has a maximum current rating of 16 A. This product is 68.58 mm long, 8.6 mm tall and 12 mm deep. 1728921 is housed in green polyamide. It uses the solder termination method.

Import TariffMay apply to this part

182 parts: Ships in 2 days

    Total$3.39Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 182 parts
      • Price: $3.389

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.