PHOENIX CONTACT1728352Connector Terminal Blocks
Conn PC Terminal Block 9 POS 3.81mm Solder Thru-Hole 10A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 9 | |
| 3.81 | |
| 1 | |
| 9 | |
| Solder | |
| 10 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.4 | |
| 34.28 | |
| 10 | |
| 9.5 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this pc terminal block 1728352 PCB terminal block from Phoenix Contact. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 12 A. 1728352 is housed in polyamide. This product is 34.28 mm long, 9.5 mm tall and 10 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

