PHOENIX CONTACT1728307Connector Terminal Blocks
Conn PC Terminal Block 4 POS 3.81mm Solder Thru-Hole 10A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 3.81 | |
| 1 | |
| 4 | |
| Solder | |
| 10 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.39 | |
| 15.23 | |
| 10 | |
| 9.5 | |
| Green | |
| Through Hole |
Phoenix Contact's pc terminal block 1728307 PCB terminal block will ensure strong connections between circuits. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 12 A. 1728307 is housed in polyamide. Its wire is 16-26 AWG. This product is 15.23 mm long, 9.5 mm tall and 10 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

