Switchcraft17282-3PG-300Connector Circular
Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Panel Mount | |
| Straight | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600VAC | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 18.2 | |
| 15.9 | |
| 18.2 | |
| Bulk |
Create a connection with your cylindrical cable housing using this field installable 17282-3PG-300 connector from Switchcraft. It has a straight body orientation. This circular connector has an operating temperature of -40 to 115 °C. It uses the solder termination method. This product is 18.2 mm tall and 15.9 mm deep with a diameter of 18.2 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

