50-75% Off
Molex1727620102Connector Discrete Wire Housing
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit TPA2 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 9/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 1.29 | |
| 11.8 | |
| 14.49 | |
| 26 | |
| Mini-Fit TPA2 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

