PHOENIX CONTACT1727285Connector Terminal Blocks
Conn PC Terminal Block 7 POS 3.81mm Solder ST SMD 8A Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 7 | |
| 3.81 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Tube | |
| 5.336 | |
| 34.24 | |
| 9.3 | |
| 9.2 | |
| Black | |
| Surface Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1727285 PCB terminal block. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a straight body orientation. This device has a maximum current rating of 8 A. 1727285 is housed in polyamide. This product is 34.29 mm long, 9.2 mm tall and 7.3 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

