PHOENIX CONTACT1727094Connector Terminal Blocks
Conn PC Terminal Block 10 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 3.81 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5 | |
| 38.09 | |
| 7.3 | |
| 8.5 | |
| Green | |
| Through Hole |
Need to ensure strong connections between circuits? This pc terminal block 1727094 PCB terminal block from Phoenix Contact will do just that! Its pitch is 3.81 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 200 V. 1727094 is housed in polyamide. This device has a maximum current rating of 13.5 A. It uses the solder termination method. Its wire is 16-26@IEC|16-30@UL AWG. This product is 38.09 mm long, 8.5 mm tall and 7.3 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

