Molex1724580212Connector Headers and PCB Receptacles
EXTreme Ten60Power Panel-to-Board Right-Angle Plug Assembly with Guide Pins, 1 Power Circuit, 12 Signal Circuits, 1 Power Circuit
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power/12Signal | |
| 1/3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 50/Contact | |
| 250VDC|600VAC | |
| 1/20 | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 11.738 | |
| 41.6 | |
| 29.2 | |
| 10 | |
| EXTreme Ten60Power | |
| 2.84 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

