Molex1724470712Connector Headers and PCB Receptacles

Conn Wire to Board HDR 12 POS 4.2mm Solder ST Top Entry Thru-Hole Tray

Mini-Fit Versa Color Connectors

Mini-Fit Versa Color Connectors are designed with five distinct color options for quick identification and easy assembly. These connectors feature secure mating through a robust latch design, comply with European electrical standards, and cater to a wide range of applications, from industrial HVAC to consumer electronics, ensuring efficient and safe connectivity.

See Mini-Fit Versa Color Connectors Datasheet

Key Features:

  • Maintains current rating through application surfaces or panels
  • Ensures proper mating during termination
  • Reduces the cost of materials and labor and allows customers to meet the European standard for electrical requirements
  • Provides superior retention

Applications by Industry

Industrial

  • HVAC
  • Power tools

Lighting

  • Connected Lighting

Consumer and Home Appliance

  • Refrigerators
  • Ovens
  • Dishwashers
  • Washers/dryers
  • Vacuum cleaners

Automotive

  • Harnesses
  • Telematics
  • Non-sealed applications
  • Infotainment
  • Lighting

Key Specifications

Reference Information

  • Packaging: Bag or tray
  • UL File No.: E29179
  • CSA File No.: LR19980
  • Mates With: All applicable Mini-Fit connectors
  • Terminal Used: Series: 5556, 5558
  • Designed In: Millimeters
  • RoHS: Yes
  • Glow Wire Capable: Yes

Electrical

  • Voltage (max.): 600V
  • Current (max.): 13.5A
  • Contact Resistance: 2 Megohms
  • Dielectric Withstanding Voltage: < 5 mA
  • Insulation Resistance (min.): 1,000 Megohms

Mechanical

  • Contact Retention to Housing: 40.0N
  • Mating Force: 6.0N
  • Unmating Force: 4.0N
  • Durability (min.): 100 mating cycles with Tin (Sn)

Physical

  • Housing: UL 94V-0/Glow Wire
  • Pitch: 4.20mm
  • Contact: Tin (Sn)
  • Plating:
    • Contact Area — Tin (Sn), Gold (Au)
    • Solder Tail Area — Tin (Sn)
    • Underplating — Nickel (Ni)
  • PCB Thickness: Multiple options
  • Operating Temperature: -40 to +105°C

2,300 parts: Ships in 2 days

    Total$62.56Price for 136

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,300 parts
      • Price: $0.46

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.