Top Searched
Volex17238 10 B1Cable Assembly AC Power
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2.44 | |
| 18 | |
| NEMA 5-15P | |
| Not Included | |
| M | |
| 3 | |
| 10 | |
| 125V | |
| Polyvinyl Chloride | |
| Black | |
| 60 | |
| 6.25 |
It uses the 150 termination method. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its cable is HDMI DisplayPort m long. Its wire is Opr AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
