TE Connectivity172342-1Connector Discrete Wire Housing
Conn Housing PL 15 POS 4.2mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 15 | |
| 3 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 9.5/Contact | |
| 600VAC | |
| 1000 | |
| -20 | |
| 105 | |
| 20 | |
| Bag | |
| 23.7 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

