Molex1722992108Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8Power POS 3.5mm Solder ST Top Entry Thru-Hole Ultra-Fit Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 3.5 | |
| Straight | |
| Center Key | |
| 4.6 | |
| 12/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 3 | |
| -40 | |
| 125 | |
| 25 | |
| Tray | |
| 2.374 | |
| 17.6 | |
| 14 | |
| Ultra-Fit | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

