Molex1722981112Connector Power
Conn Power M 12Power POS 3.5mm Solder ST Thru-Hole 12 Terminal 1 Port Ultra-Fit™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 12Power | |
| 12 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 12/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 125 | |
| 25 | |
| Black | |
| Tray | |
| 2.786 | |
| 23 | |
| 14 | |
| Ultra-Fit™ | |
| Through Hole | |
| Tin Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

