Molex1722583112Connector Discrete Wire Housing
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 14/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 125 | |
| Bag | |
| 3.296 | |
| 23 | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

