HARTING Technology Group17221252102Connector Backplane
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 125 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 1 | |
| 1000 | |
| 20 | |
| Tube | |
| 94.9 | |
| 20.8 | |
| 11.35 | |
| Through Hole |
The speed and size of this hard metric 17221252102 backplane connector from Harting provide a significant advantage for linking multiple small scale devices and operations. This F connector has 125 contacts that are plated with gold over nickel. It has a right angle body orientation. This is a 5-row connector. It has a female type gender. Its pitch is 2 mm. It uses the press fit termination method. This product is 94.9 mm long, 11.35 mm tall and 20.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

