TE Connectivity1721768-5Power Relays
Power Relay 12VDC 5A SPST-NO(20mm 10mm 15.2mm) THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 12 | |
| 16.7 | |
| 720 | |
| 9VDC | |
| 0.6VDC | |
| 277 | |
| 30 | |
| 5 | |
| 10 | |
| 5 | |
| 100000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 85 | |
| 7 | |
| 20 | |
| 10 | |
| 15.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

