Molex1721590605Connector Discrete Wire Housing
Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 5 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 2.28 | |
| 30.23 | |
| 7.6 | |
| 16 | |
| EdgeMate™ | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 1721590605 discrete wire housing from Molex. This F connector has 5 F contacts. Its pitch is 3.96 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This product is 30.23 mm long, 7.6 mm tall and 16 mm deep. 1721590605 is housed in white nylon 6/6. This rectangle connector has an operating temperature of 0 to 75 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

