TE Connectivity1721539-5Power Relays
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 12 | |
| 37.5 | |
| 320 | |
| 1000 | |
| 100 | |
| 9VDC | |
| 1.2VDC | |
| 277 | |
| 30 | |
| 10 | |
| 10 | |
| 4 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| Solder Pin | |
| 4 | |
| -40 | |
| 105 | |
| 6 | |
| 18.2 | |
| 10.2 | |
| 14.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

