HARTING Technology Group17211101102Connector Backplane
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 110 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 1 | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| Tube | |
| 49.9 | |
| 23.75 | |
| 12.2 | |
| Through Hole |
Harting's hard metric 17211101102 backplane connector will transfer signals at a faster rate than other connector types. This F connector's 110 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a female type gender. This is a 5-row connector. It has a right angle body orientation. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This product is 49.9 mm long, 12.2 mm tall and 23.75 mm deep. This backplane connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

