Molex1720650002Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 5.7 | |
| 23.5/Contact | |
| 600VDC|600VAC | |
| 2 | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 1.808 | |
| 15.39 | |
| 14.03 | |
| 14.8 | |
| 3.73 | |
| Through Hole |
Use the 1720650002 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 2 contacts that are made out of copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 5.7 mm. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 23 A/contact. 1720650002 is housed in liquid crystal polymer. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 2 terminals use the solder termination method. This product is 8.35 mm long, 14.03 mm tall and 18.53 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 120 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

