Molex1720640012Connector Headers and PCB Receptacles

Conn Wire to Board HDR 12 POS 5.7mm Solder RA Thru-Hole Mega-Fit Tray

This specially engineered 1720640012 power connector from Molex is designed for various high voltage and current supplies. This HDR connector's 12 contacts that are made out of copper and plated with gold over nickel. It has a header type gender. Its pitch is 5.7 mm. It has a maximum voltage rating of 600 V. This connector has a single port. It has a right angle body orientation. 1720640012 is housed in liquid crystal polymer. This device has a maximum current rating of 23 A/contact. The item will be shipped in tray orientation. This power connector has an operating temperature range of -40 °C to 120 °C. This product is 34.85 mm long, 14.53 mm tall and 21.94 mm deep. Its 12 terminals use the solder termination method.

73 parts: Ships in 2 days

    Total$69.48Price for 9

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 73 parts
      • Price: $7.72

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.