PHOENIX CONTACT1720592Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 7.62mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 32 | |
| 630V | |
| 1000000 | |
| 0.4 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 8.061 | |
| 33.28 | |
| 29.25 | |
| 13.54 | |
| Through Hole |
Use this wire to board 1720592 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. This device has a maximum current rating of 41 A. This product is 33.28 mm long, 13.54 mm tall and 29.25 mm deep. It uses the solder termination method. 1720592 is housed in green polyamide.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

