PHOENIX CONTACT1720482Connector Headers and PCB Receptacles

Conn Wire to Board HDR 4 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard

Use this wire to board 1720482 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. Its pitch is 7.62 mm. It has a right angle body orientation. It has a maximum voltage rating of 630 V. This is a 1-row connector. This device has a maximum current rating of 41 A. 1720482 is housed in green polyamide. This product is 33.28 mm long, 14.29 mm tall and 29.25 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Date Code:
    2537+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    Germany
    • Price: $5.134
    1. 50+$5.134
    2. 100+$4.588

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.