Molex1720451001Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 3.5mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| Side Key | |
| 30/Contact | |
| 250VAC | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 13.37 | |
| 32.39 | |
| 19.34 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

