Molex1720430206Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2Power POS 7.49mm Solder RA Side Entry Thru-Hole Super Sabre Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power | |
| 1 | |
| Solder | |
| 7.49 | |
| Right Angle | |
| Center Key | |
| 30/Contact | |
| 600VAC | |
| 5000 | |
| 2.5 | |
| -40 | |
| 125 | |
| 25 | |
| Tray | |
| 3.509 | |
| 21.08 | |
| 13.39 | |
| Super Sabre | |
| 5.33 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

