Molex1720053107Connector Backplane
Conn Backplane HDR 100Signal/50Ground POS 1.9mm Press Fit ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 100Signal/50Ground | |
| Press Fit | |
| 1.9 | |
| Straight | |
| 40 | |
| 0.75/Contact | |
| 29.9VDC|29.9VAC | |
| 1000 | |
| 10 | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 8.96 | |
| 37.1 | |
| 29.05 | |
| 28.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

