PHOENIX CONTACT1719697Connector Terminal Blocks
Conn Terminal Block F 5 POS 3.81mm Screw Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 3.81 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.664 | |
| 12.22 | |
| 16.1 | |
| 11.1 | |
| Light Gray | |
| Cable Mount |
When you implement this 1719697 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 5 contacts that are plated with gold. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a female type gender. This device has a maximum current rating of 8 A. 1719697 is housed in polyamide. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

