PHOENIX CONTACT1719325Connector Terminal Blocks
Conn PC Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 41A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 7.5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 41 | |
| 1000V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 11.554 | |
| 24.3 | |
| 18.5 | |
| 24.15 | |
| Green | |
| Through Hole |
This pc terminal block 1719325 PCB terminal block developed by Phoenix Contact will mend different gage wires together. It has a straight body orientation. It has a maximum voltage rating of 800 V. Its pitch is 7.5 mm. This is a 1-row connector. 1719325 is housed in polyamide. This device has a maximum current rating of 41 A. This product is 24.3 mm long, 24.15 mm tall and 18.5 mm deep. Its wire is 8-24 AWG. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

