PHOENIX CONTACT1719312Connector Terminal Blocks
Conn PC Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 41A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 7.5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 41 | |
| 1000V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.41 | |
| 16.8 | |
| 18.5 | |
| 24.15 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1719312 PCB terminal block. This is a 1-row connector. It has a maximum voltage rating of 800 V. Its pitch is 7.5 mm. It has a straight body orientation. 1719312 is housed in polyamide. This device has a maximum current rating of 41 A. This product is 16.8 mm long, 24.15 mm tall and 18.5 mm deep. It uses the solder termination method. Its wire is 8-24 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

