Molex1718561003Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.332 | |
| 7.47 | |
| 6.35 | |
| 10.62 | |
| KK | |
| 2.34 | |
| Through Hole |
Think of Molex's shrouded 1718561003 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 11 HDR contacts. It has a right angle body orientation. Its pitch is 5.08 mm. It has a header type gender. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

