Molex1718560004Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.449 | |
| 10.01 | |
| 6.35 | |
| 10.61 | |
| KK 254 | |
| Contact Plating Thickness | (1.52/1.27)um |
| 2.34 | |
| Through Hole |
Mounting this wire to board 1718560004 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 4 A/contact. This product is 10.01 mm long, 10.62 mm tall and 6.35 mm deep. It uses the solder termination method. 1718560004 is housed in black nylon. This connector has an operating temperature of -40 to 80 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

