TE Connectivity171826-4Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 5/Contact | |
| 250VDC|250VAC | |
| 500 | |
| 20 | |
| -20 | |
| 95 | |
| Bag|Box | |
| 10 | |
| 13.5 | |
| 6.7 | |
| Contact Plating Thickness | 0.8um |
| 3.55 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

