25-50% Off
TE Connectivity171825-2Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 5/Contact | |
| 250VDC|250VAC | |
| -20 | |
| 95 | |
| Bag | |
| 5 | |
| 5.3 | |
| 10.4 | |
| 3.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

