TE Connectivity1718167-1Connector Discrete Wire Housing
Conn Housing PL 10 POS 6mm Crimp ST Cable Mount Black
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 10 | |
| 2 | |
| Crimp | |
| 6 | |
| Straight | |
| 30 | |
| 12VDC | |
| -40 | |
| 130 | |
| 17 | |
| 43.9 | |
| 48.5 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

