PHOENIX CONTACT1717020Connector Terminal Blocks
Conn PC Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 7.5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 17.5 | |
| 630V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.09 | |
| 22.5 | |
| 9.8 | |
| 13.8 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this 1717020 PCB terminal block developed by Phoenix Contact. It has a maximum voltage rating of 500 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 7.5 mm. This device has a maximum current rating of 17.5 A. 1717020 is housed in polyamide. Its wire is 16-26 AWG. It uses the solder termination method. This product is 22.5 mm long, 13.8 mm tall and 9.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

