PHOENIX CONTACT1716878Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.7 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 30.48 | |
| 17.5 | |
| Wall Mount |
Mounting this 1716878 connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

