PHOENIX CONTACT1716616Connector Terminal Blocks
Conn PC Terminal Block M 2 POS 7.62mm Screw RA Wall Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| M | |
| 2 | |
| 7.62 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 32 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| 18.156 | |
| 48.95 | |
| 26.24 | |
| Green | |
| Wall Mount |
Joining multiple circuits is easy with this 1716616 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. Its pitch is 7.62 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. It has a female type gender. 1716616 is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 10-24 AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

