PHOENIX CONTACT1716522Connector Terminal Blocks
Conn Terminal Block M 4 POS 7.62mm Screw RA Wall Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 4 | |
| 7.62 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 32 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| 23.199 | |
| 55.98 | |
| 48.95 | |
| 26.24 | |
| Green | |
| Wall Mount |
This 1716522 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 4 F contacts. It has a female type gender. Its pitch is 7.62 mm. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. This is a 1-row connector. 1716522 is housed in polyamide. This device has a maximum current rating of 41 A. It uses the screw termination method. Its wire is 10-24 AWG. This product is 55.98 mm long, 26.24 mm tall and 48.95 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

