Weidmueller GmbH & Co. KG1716130000Connector Terminal Blocks
Conn PCB Terminal Block 3 POS 5.08mm Solder Thru-Hole 15A Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PCB Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| 15 | |
| 300V | |
| 100 | |
| -50 | |
| 120 | |
| Box | |
| 3.8 | |
| 15.84 | |
| 13.9 | |
| 15.5 | |
| Orange | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

