Weidmueller GmbH & Co. KG1715250000Connector Terminal Blocks
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 15A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 15 | |
| 300V | |
| 100 | |
| -50 | |
| 120 | |
| Box | |
| 2.41 | |
| 10.6 | |
| 10 | |
| 13.8 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

