Molex1714461109Connector Headers and PCB Receptacles
Conn Mezzanine HDR 60 POS 0.8mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 5VDC|5VAC | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 27.4 | |
| 3.6 | |
| 5.998 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

